
HS2MA | |
|---|---|
DigiKey Part Number | 4786-HS2MATR-ND - Tape & Reel (TR) 4786-HS2MACT-ND - Cut Tape (CT) 4786-HS2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MA |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07030 € | 35,15 € |
| 1.000 | 0,06213 € | 62,13 € |
| 2.000 | 0,05522 € | 110,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04491 € | 336,82 € |
| 15.000 | 0,04072 € | 610,80 € |
| 22.500 | 0,03858 € | 868,05 € |
| 37.500 | 0,03617 € | 1.356,38 € |
| 52.500 | 0,03475 € | 1.824,38 € |
| 75.000 | 0,03336 € | 2.502,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

