
HS2DA | |
|---|---|
DigiKey Part Number | 4786-HS2DATR-ND - Tape & Reel (TR) 4786-HS2DACT-ND - Cut Tape (CT) 4786-HS2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2DA |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,06782 € | 33,91 € |
| 1.000 | 0,05996 € | 59,96 € |
| 2.000 | 0,05332 € | 106,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04341 € | 325,57 € |
| 15.000 | 0,03937 € | 590,55 € |
| 22.500 | 0,03731 € | 839,48 € |
| 37.500 | 0,03500 € | 1.312,50 € |
| 52.500 | 0,03363 € | 1.765,58 € |
| 75.000 | 0,03230 € | 2.422,50 € |
| 187.500 | 0,02938 € | 5.508,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

