
GSUS2J | |
|---|---|
DigiKey Part Number | 4786-GSUS2JTR-ND - Tape & Reel (TR) 4786-GSUS2JCT-ND - Cut Tape (CT) 4786-GSUS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSUS2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05612 € | 28,06 € |
| 1.000 | 0,04948 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04101 € | 123,03 € |
| 6.000 | 0,03673 € | 220,38 € |
| 9.000 | 0,03454 € | 310,86 € |
| 15.000 | 0,03209 € | 481,35 € |
| 21.000 | 0,03063 € | 643,23 € |
| 30.000 | 0,02921 € | 876,30 € |
| 75.000 | 0,02610 € | 1.957,50 € |
| 150.000 | 0,02418 € | 3.627,00 € |
| 300.000 | 0,02259 € | 6.777,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

