
3.0SMBZ12A | |
|---|---|
DigiKey Part Number | 4786-3.0SMBZ12ATR-ND - Tape & Reel (TR) 4786-3.0SMBZ12ACT-ND - Cut Tape (CT) 4786-3.0SMBZ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMBZ12A |
Description | DIODE ZENER 12V 550MW DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 550 mW ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20760 € | 20,76 € |
| 500 | 0,15660 € | 78,30 € |
| 1.000 | 0,14012 € | 140,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11916 € | 357,48 € |
| 6.000 | 0,10859 € | 651,54 € |
| 9.000 | 0,10320 € | 928,80 € |
| 15.000 | 0,09715 € | 1.457,25 € |
| 21.000 | 0,09356 € | 1.964,76 € |
| 30.000 | 0,09008 € | 2.702,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

