N-Channel 650 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSJT65R220

DigiKey Part Number
4786-GSJT65R220TR-ND - Tape & Reel (TR)
4786-GSJT65R220CT-ND - Cut Tape (CT)
4786-GSJT65R220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSJT65R220
Description
MOSFET, N-CH, SINGLE, 20.00A, 65
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1718 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,59900 €15,99 €
1001,10230 €110,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,84224 €673,79 €
1.6000,78155 €1.250,48 €
2.4000,75063 €1.801,51 €
4.0000,74227 €2.969,08 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,98870 €