
GSFN3703 | |
|---|---|
DigiKey Part Number | 4786-GSFN3703TR-ND - Tape & Reel (TR) 4786-GSFN3703CT-ND - Cut Tape (CT) 4786-GSFN3703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN3703 |
Description | MOSFET, N+P, DUAL, 12 -16A, 30 - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Tc), 16A (Tc) 20W (Tc) Surface Mount 8-PPAK (3.15x3.1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V, 48nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 345pF @ 25V, 1250pF @ 15V |
Part Status Active | Power - Max 20W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 12A (Tc), 16A (Tc) | Supplier Device Package 8-PPAK (3.15x3.1) |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,19478 € | 97,39 € |
| 1.000 | 0,17494 € | 174,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14973 € | 449,19 € |
| 6.000 | 0,13702 € | 822,12 € |
| 9.000 | 0,13054 € | 1.174,86 € |
| 15.000 | 0,12327 € | 1.849,05 € |
| 21.000 | 0,11896 € | 2.498,16 € |
| 30.000 | 0,11477 € | 3.443,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

