
GSBAS70-05AT | |
|---|---|
DigiKey Part Number | 4786-GSBAS70-05ATTR-ND - Tape & Reel (TR) 4786-GSBAS70-05ATCT-ND - Cut Tape (CT) 4786-GSBAS70-05ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS70-05AT |
Description | DIODE ARR SCHOTT 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04536 € | 136,08 € |
| 6.000 | 0,04065 € | 243,90 € |
| 9.000 | 0,03824 € | 344,16 € |
| 15.000 | 0,03554 € | 533,10 € |
| 21.000 | 0,03394 € | 712,74 € |
| 30.000 | 0,03238 € | 971,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

