
GN1G | |
|---|---|
DigiKey Part Number | 4786-GN1GTR-ND - Tape & Reel (TR) 4786-GN1GCT-ND - Cut Tape (CT) 4786-GN1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| 2.000 | 0,03428 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02747 € | 206,03 € |
| 15.000 | 0,02469 € | 370,35 € |
| 22.500 | 0,02327 € | 523,57 € |
| 37.500 | 0,02168 € | 813,00 € |
| 52.500 | 0,02073 € | 1.088,32 € |
| 75.000 | 0,01982 € | 1.486,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

