P-Channel 60 V 300mA (Ta) 270mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84AKW

DigiKey Part Number
4786-BSS84AKWTR-ND - Tape & Reel (TR)
4786-BSS84AKWCT-ND - Cut Tape (CT)
4786-BSS84AKWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AKW
Description
MOSFET, P-CH, SINGLE, -0.3A, -60
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 300mA (Ta) 270mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02560 €0,64 €
1000,02100 €2,10 €
2500,01892 €4,73 €
5000,01764 €8,82 €
1.0000,01661 €16,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01532 €45,96 €
6.0000,01468 €88,08 €
9.0000,01437 €129,33 €
15.0000,01402 €210,30 €
21.0000,01381 €290,01 €
30.0000,01362 €408,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €