
3.0SMCJ36A | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ36ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ36ACT-ND - Cut Tape (CT) 4786-3.0SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36A |
Description | TVS DIODE 36VWM 58.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.2V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.2V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,17106 € | 85,53 € |
| 1.000 | 0,15344 € | 153,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13105 € | 393,15 € |
| 6.000 | 0,11976 € | 718,56 € |
| 9.000 | 0,11401 € | 1.026,09 € |
| 15.000 | 0,10755 € | 1.613,25 € |
| 21.000 | 0,10372 € | 2.178,12 € |
| 30.000 | 0,10000 € | 3.000,00 € |
| 75.000 | 0,09682 € | 7.261,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

