45.7V Clamp 32.8A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6283A

DigiKey Part Number
4786-1N6283ATR-ND - Tape & Reel (TR)
4786-1N6283ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6283A
Description
TVS DIODE 28.2VWM 45.7V DO201AE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
32.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-201AE, Axial
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37700 €3,77 €
1000,24120 €24,12 €
5000,18286 €91,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,15960 €191,52 €
2.4000,14445 €346,68 €
3.6000,13673 €492,23 €
6.0000,12804 €768,24 €
8.4000,12290 €1.032,36 €
12.0000,11790 €1.414,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €