
1N5343B | |
|---|---|
DigiKey Part Number | 4786-1N5343BTR-ND - Tape & Reel (TR) 4786-1N5343BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343B |
Description | DIODE, ZENER, 5W, 7.5V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 5.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14117 € | 282,34 € |
| 4.000 | 0,12834 € | 513,36 € |
| 6.000 | 0,12181 € | 730,86 € |
| 10.000 | 0,11446 € | 1.144,60 € |
| 14.000 | 0,11011 € | 1.541,54 € |
| 20.000 | 0,10588 € | 2.117,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |





