454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA280CA

DigiKey Part Number
4786-15KPA280CACT-ND - Cut Tape (CT)
4786-15KPA280CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA280CA
Description
TVS DIODE 280VWM 454.5VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
454.5V Clamp 33.2A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.2A
Mfr
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
280V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
312.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
454.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,18500 €31,85 €
1002,27480 €227,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2502,03504 €508,76 €
5001,88688 €943,44 €
7501,81144 €1.358,58 €
1.2501,72667 €2.158,34 €
1.7501,67649 €2.933,86 €
2.5001,64668 €4.116,70 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,78380 €