24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10806

DigiKey Part Number
5254-MP10806TR-ND - Tape & Reel (TR)
5254-MP10806CT-ND - Cut Tape (CT)
5254-MP10806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10806
Description
24.0MHZ GSX-333/1P2NF SM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,29100 €2,91 €
250,27520 €6,88 €
500,26380 €13,19 €
1000,25290 €25,29 €
2500,23916 €59,79 €
5000,22926 €114,63 €
1.0000,21977 €219,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20553 €616,59 €
6.0000,19704 €1.182,24 €
9.0000,19223 €1.730,07 €
15.0000,18634 €2.795,10 €
21.0000,18256 €3.833,76 €
30.0000,17865 €5.359,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €