
MA09881 | |
|---|---|
DigiKey Part Number | 5254-MA09881TR-ND - Tape & Reel (TR) 5254-MA09881CT-ND - Cut Tape (CT) 5254-MA09881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA09881 |
Description | FILTER SAW 2067.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2067.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 4dB 84MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2067.5MHz | |
Bandwidth | 84MHz | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,87900 € | 18,79 € |
| 25 | 1,73280 € | 43,32 € |
| 50 | 1,63000 € | 81,50 € |
| 100 | 1,53310 € | 153,31 € |
| 250 | 1,41408 € | 353,52 € |
| 500 | 1,33016 € | 665,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25122 € | 1.251,22 € |
| 2.000 | 1,17691 € | 2.353,82 € |
| 3.000 | 1,13547 € | 3.406,41 € |
| 5.000 | 1,08530 € | 5.426,50 € |
| 7.000 | 1,05344 € | 7.374,08 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

