
MP09965 | |
|---|---|
DigiKey Part Number | 5254-MP09965TR-ND - Tape & Reel (TR) 5254-MP09965CT-ND - Cut Tape (CT) 5254-MP09965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP09965 |
Description | 32.0MHZ GTXO-203T/ES SM TCXO +1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz MHz Crystal Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,19600 € | 29,90 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09900 € | 109,90 € |
| 250 | 1,03928 € | 259,82 € |
| 500 | 0,99634 € | 498,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95517 € | 955,17 € |
| 2.000 | 0,91574 € | 1.831,48 € |
| 3.000 | 0,89344 € | 2.680,32 € |
| 5.000 | 0,86613 € | 4.330,65 € |
| 7.000 | 0,84862 € | 5.940,34 € |
| 10.000 | 0,83045 € | 8.304,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

