
G400P06T | |
|---|---|
DigiKey Part Number | 4822-G400P06T-ND |
Manufacturer | |
Manufacturer Product Number | G400P06T |
Description | MOSFET P-CH 60V 32A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 32A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tube | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22183 € | 443,66 € |
| 16.000 | 0,20483 € | 3.277,28 € |
| Unit Price without VAT: | 0,22183 € |
|---|---|
| Unit Price with VAT: | 0,26841 € |

