
G2K2P10S2E | |
|---|---|
DigiKey Part Number | 4822-G2K2P10S2ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2K2P10S2E |
Description | MOSFET 100V 3.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.5A (Tc) 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1623pF @ 50V |
Packaging Tape & Reel (TR) | Power - Max 3.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.5A (Tc) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 200mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21928 € | 877,12 € |
| 16.000 | 0,20228 € | 3.236,48 € |
| 32.000 | 0,18273 € | 5.847,36 € |
| Unit Price without VAT: | 0,21928 € |
|---|---|
| Unit Price with VAT: | 0,26533 € |

