N-Channel 60 V 25A (Tc) 45W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G25N06K

DigiKey Part Number
3141-G25N06KTR-ND - Tape & Reel (TR)
3141-G25N06KCT-ND - Cut Tape (CT)
3141-G25N06KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G25N06K
Description
N60V, 25A,RD<27M@10V,VTH1.0V~2.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Tc) 45W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
27mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 30 V
FET Type
Power Dissipation (Max)
45W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51900 €5,19 €
1000,33720 €33,72 €
5000,25894 €129,47 €
1.0000,23372 €233,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20640 €516,00 €
5.0000,18950 €947,50 €
7.5000,18089 €1.356,67 €
12.5000,17122 €2.140,25 €
17.5000,16549 €2.896,07 €
25.0000,15992 €3.998,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €