P-Channel 60 V 60A (Tc) 115W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G230P06K

DigiKey Part Number
3141-G230P06KTR-ND - Tape & Reel (TR)
3141-G230P06KCT-ND - Cut Tape (CT)
3141-G230P06KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G230P06K
Description
P-CH,-60V,-60A,RD(MAX)<20M@-10V,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 60A (Tc) 115W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
20mOhm @ -10A,- 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4581 pF @ 30 V
FET Type
Power Dissipation (Max)
115W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91100 €9,11 €
1000,60780 €60,78 €
5000,47768 €238,84 €
1.0000,43581 €435,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39050 €976,25 €
5.0000,36250 €1.812,50 €
7.5000,34824 €2.611,80 €
12.5000,33222 €4.152,75 €
17.5000,32296 €5.651,80 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,74240 €