
G2002A | |
|---|---|
DigiKey Part Number | 3141-G2002ATR-ND - Tape & Reel (TR) 3141-G2002ACT-ND - Cut Tape (CT) 3141-G2002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2002A |
Description | N200V, 2A,RD<540M@10V,VTH1.0V~3. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 2A (Tc) 2.5W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 540mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 733 pF @ 100 V |
FET Type | Power Dissipation (Max) 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,16968 € | 84,84 € |
| 1.000 | 0,15204 € | 152,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12962 € | 388,86 € |
| 6.000 | 0,11832 € | 709,92 € |
| 9.000 | 0,11256 € | 1.013,04 € |
| 15.000 | 0,10608 € | 1.591,20 € |
| 21.000 | 0,10225 € | 2.147,25 € |
| 30.000 | 0,09852 € | 2.955,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

