
G12P06K | |
|---|---|
DigiKey Part Number | 4822-G12P06KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G12P06K |
Description | MOSFET P-CH 60V 12A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 12A (Tc) 27W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 27W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-252 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11729 € | 293,23 € |
| 15.000 | 0,10794 € | 1.619,10 € |
| Unit Price without VAT: | 0,11729 € |
|---|---|
| Unit Price with VAT: | 0,14192 € |

