9V 35 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 35 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QD3888LCP-N(R6B)
WR9QD3888LCP-N(R6B)

WR9QD3888LCP-N(R6B)

DigiKey Part Number
1939-WR9QD3888LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QD3888LCP-N(R6B)
Description
AC/DC WALL MOUNT ADAPTER 9V 35W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 35 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QD3888LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
3.88A
Power (Watts)
35 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,67000 €15,67 €
514,41000 €72,05 €
1013,89900 €138,99 €
2513,25080 €331,27 €
8012,47163 €997,73 €
16012,02919 €1.924,67 €
32011,60253 €3.712,81 €
56011,26916 €6.310,73 €
Manufacturers Standard Package
Unit Price without VAT:15,67000 €
Unit Price with VAT:18,96070 €