



WR9MA2000CCPMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9MA2000CCPMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000CCPMFR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000CCPMFR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, S-Mark, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 5 | 11,02400 € | 55,12 € |
| 10 | 10,63300 € | 106,33 € |
| 25 | 10,13720 € | 253,43 € |
| 90 | 9,48300 € | 853,47 € |
| 180 | 9,14667 € | 1.646,40 € |
| 270 | 8,95541 € | 2.417,96 € |
| 540 | 8,63778 € | 4.664,40 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,50790 € |


