
USBC2SW1MUSBC2SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SW1MUSBC2SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW1MUSBC2SLEMWH |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,53300 € | 165,33 € |
| 40 | 14,99275 € | 599,71 € |
| 80 | 14,27738 € | 1.142,19 € |
| 120 | 13,87500 € | 1.665,00 € |
| 280 | 13,07068 € | 3.659,79 € |
| 520 | 12,51285 € | 6.506,68 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,54660 € |


