19V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CZ1263LCP-N(R6B)
TR9CZ1263LCP-N(R6B)

TR9CZ1263LCP-N(R6B)

DigiKey Part Number
1939-TR9CZ1263LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CZ1263LCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 19V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ1263LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
1.26A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C14
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,11000 €12,11 €
511,13800 €55,69 €
1010,74400 €107,44 €
2510,24240 €256,06 €
729,69319 €697,91 €
1449,34944 €1.346,32 €
2889,01785 €2.597,14 €
5048,75875 €4.414,41 €
Manufacturers Standard Package
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,65310 €