
TR9CG8000CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CG8000CCP-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CG8000CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CG8000CCP-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 45,84550 € | 916,91 € |
| Unit Price without VAT: | 45,84550 € |
|---|---|
| Unit Price with VAT: | 55,47306 € |

