
MLX410070M23MLX2X2(R | |
|---|---|
DigiKey Part Number | 1939-MLX410070M23MLX2X2(R-ND |
Manufacturer | |
Manufacturer Product Number | MLX410070M23MLX2X2(R |
Description | CABLE ASSY 4 POS 9.05" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.755' (230.00mm, 9.05") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1, 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.755' (230.00mm, 9.05") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,85900 € | 48,59 € |
| 25 | 4,55480 € | 113,87 € |
| 50 | 4,33700 € | 216,85 € |
| 100 | 4,13000 € | 413,00 € |
| 250 | 3,87148 € | 967,87 € |
| 500 | 3,68682 € | 1.843,41 € |
| 1.000 | 3,51099 € | 3.510,99 € |
| 2.500 | 3,29146 € | 8.228,65 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,90910 € |

