
GTM96700-B6836-F(R) | |
|---|---|
DigiKey Part Number | 1939-GTM96700-B6836-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM96700-B6836-F(R) |
Description | AC/DC CONVERTER 36V 68W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.88 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | |
Approval Agency | CE, EAC, ETL, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 17,46056 € | 1.257,16 € |
| Unit Price without VAT: | 17,46056 € |
|---|---|
| Unit Price with VAT: | 21,12728 € |

