


USBCM31EM1M0USBCMMMWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM31EM1M0USBCMMMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM31EM1M0USBCMMMWHR |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM31EM1M0USBCMMMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 7,25400 € | 72,54 € |
| 25 | 6,79960 € | 169,99 € |
| 50 | 6,47460 € | 323,73 € |
| 150 | 5,99180 € | 898,77 € |
| 300 | 5,70597 € | 1.711,79 € |
| 600 | 5,43387 € | 3.260,32 € |
| 1.050 | 5,22373 € | 5.484,92 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,33340 € |






