
70335002M5701-GY(R) | |
|---|---|
DigiKey Part Number | 1939-1681-ND |
Manufacturer | |
Manufacturer Product Number | 70335002M5701-GY(R) |
Description | CORD 17AWG IEC-C20-IEC 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Gray IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CSA, ENEC, UL, VDE | |
Approved Countries | Canada, Europe, Germany, United States | |
Color | Gray | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 10,22700 € | 102,27 € |
| 25 | 9,58560 € | 239,64 € |
| 50 | 9,12800 € | 456,40 € |
| 100 | 8,69240 € | 869,24 € |
| 250 | 8,14852 € | 2.037,13 € |
| 500 | 7,76006 € | 3.880,03 € |
| 1.000 | 7,39014 € | 7.390,14 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,55630 € |

