
GD25LF255EWIGY | |
|---|---|
DigiKey Part Number | 1970-GD25LF255EWIGY-ND |
Manufacturer | |
Manufacturer Product Number | GD25LF255EWIGY |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 2,18577 € | 12.458,89 € |
| Unit Price without VAT: | 2,18577 € |
|---|---|
| Unit Price with VAT: | 2,64478 € |

