Parametric Equivalent

GD25LE32ELIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE32ELIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LE32ELIGR |
Description | IC FLASH 32MBIT SPI/QUAD 10WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 10-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 10-WLCSP |
Memory Organization 4M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LE32E3IGR | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD25LE32E3IGRTR-ND | 0,70678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,70678 € | 4.240,68 € |
| Unit Price without VAT: | 0,70678 € |
|---|---|
| Unit Price with VAT: | 0,85520 € |


