
GD9FU1G8F2DMGI | |
|---|---|
DigiKey Part Number | 1970-GD9FU1G8F2DMGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FU1G8F2DMGI |
Description | IC FLASH 1GBIT PAR 48TSOPI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit ONFI 9 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 12ns, 600µs |
Series | Access Time 9 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,65169 € | 3.505,62 € |
| Unit Price without VAT: | 3,65169 € |
|---|---|
| Unit Price with VAT: | 4,41854 € |

