New at DigiKey
Socket Contact 20 AWG Size 1.6mm Crimp, Solder Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-16F-1S0020-CS

DigiKey Part Number
5902-1100-16F-1S0020-CS-ND
Manufacturer
Manufacturer Product Number
1100-16F-1S0020-CS
Description
PHV-1620F, FEMALE, 20 AWG, AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 1.6mm Crimp, Solder Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.6mm
Manufacturer
GES High Voltage
Wire Gauge or Range - AWG
20 AWG
Series
Wire Gauge or Range - mm²
0.5mm²
Packaging
Bag
Contact Termination
Crimp, Solder
Part Status
Active
Contact Material
Brass
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Socket
Termination Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,70600 €27,06 €
1002,30010 €230,01 €
1.0001,95517 €1.955,17 €
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,85990 €