
2N7635-GA | |
|---|---|
DigiKey Part Number | 1913-2N7635-GA-ND |
Manufacturer | |
Manufacturer Product Number | 2N7635-GA |
Description | TRANS SJT 650V 4A TO257 |
Customer Reference | |
Detailed Description | JFET N-Channel 10 A 47 W Through Hole TO-257 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 600 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 nA @ 600 V | |
Current Drain (Id) - Max | 10 A | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 600V | |
Resistance - RDS(On) | 425 mOhms | |
Power - Max | 47 W | |
Operating Temperature | 210°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-257-3 | |
Supplier Device Package | TO-257 |

