
KL-0286-2001 | |
|---|---|
DigiKey Part Number | 2128-KL-0286-2001-ND |
Manufacturer | |
Manufacturer Product Number | KL-0286-2001 |
Description | SOCKET (WAF 10MM) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 10mm 1.97" (50.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 10mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,98000 € | 26,98 € |
| Unit Price without VAT: | 26,98000 € |
|---|---|
| Unit Price with VAT: | 32,64580 € |

