USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4205-GF-A

DigiKey Part Number
2073-USB4205-GF-ATR-ND - Tape & Reel (TR)
2073-USB4205-GF-ACT-ND - Cut Tape (CT)
2073-USB4205-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4205-GF-A
Description
USB C RECEPTACLE, FLAG-TYPE, USB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4205-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide, Pick and Place Cap, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,91300 €9,13 €
250,85600 €21,40 €
500,81520 €40,76 €
1000,77620 €77,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,70378 €281,51 €
8000,67019 €536,15 €
1.2000,65128 €781,54 €
2.0000,62823 €1.256,46 €
2.8000,61349 €1.717,77 €
4.0000,59826 €2.393,04 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €