
BL300-01-A | |
|---|---|
DigiKey Part Number | 2073-BL300-01-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL300-01-A |
Description | WIRE TRAP PUSH IN, SMT, 2.40MM P |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | BL300-01-A Models |
Category | Housing Color Cream |
Manufacturer GCT | Wire Gauge 22-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Style Board to Cable/Wire | Operating Temperature -25°C ~ 105°C |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 300V |
Number of Positions 1 | Current Rating (Amps) 4A |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination Solder |

