
60DDW_1205D3 | |
|---|---|
DigiKey Part Number | 3182-60DDW_1205D3-ND |
Manufacturer | |
Manufacturer Product Number | 60DDW_1205D3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 5A, 5A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A, 5A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 3.02" L x 2.62" W x 0.85" H (76.7mm x 66.5mm x 21.6mm) |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,84000 € | 98,84 € |
| 5 | 95,15800 € | 475,79 € |
| 10 | 93,61100 € | 936,11 € |
| 25 | 91,60240 € | 2.290,06 € |
| 50 | 90,10880 € | 4.505,44 € |
| Unit Price without VAT: | 98,84000 € |
|---|---|
| Unit Price with VAT: | 119,59640 € |

