
3S7B_0512D3U/E | |
|---|---|
DigiKey Part Number | 3182-3S7B_0512D3U/E-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_0512D3U/E |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 5 | 7,12800 € | 35,64 € |
| 10 | 7,01400 € | 70,14 € |
| 25 | 6,86400 € | 171,60 € |
| 50 | 6,75280 € | 337,64 € |
| 100 | 6,64310 € | 664,31 € |
| 250 | 6,50056 € | 1.625,14 € |
| 500 | 6,39462 € | 3.197,31 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,95400 € |

