
15DMW_1212S1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMW_1212S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMW_1212S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,88000 € | 31,88 € |
| 5 | 30,69400 € | 153,47 € |
| 19 | 29,74263 € | 565,11 € |
| 38 | 29,25868 € | 1.111,83 € |
| 57 | 28,97912 € | 1.651,81 € |
| 114 | 28,50711 € | 3.249,81 € |
| 266 | 27,93951 € | 7.431,91 € |
| Unit Price without VAT: | 31,88000 € |
|---|---|
| Unit Price with VAT: | 38,57480 € |

