Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS4E_0505S3U

DigiKey Part Number
3182-QS4E_0505S3U-ND
Manufacturer
Manufacturer Product Number
QS4E_0505S3U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
QS4E_0505S3U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA
Mfr
Power (Watts)
250 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
71%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1/4S-0505SH30ZDComponents4002721-AM1/4S-0505SH30Z-ND3,14000 €Parametric Equivalent
AM1/4S-0505SH30ZDComponents4006286-AM1/4S-0505SH30Z-ND2,81325 €Parametric Equivalent
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,73000 €2,73 €
52,62400 €13,12 €
102,58300 €25,83 €
442,49432 €109,75 €
882,45375 €215,93 €
1322,43038 €320,81 €
2642,39091 €631,20 €
5282,35203 €1.241,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,30330 €