
MGDSK25HC | |
|---|---|
DigiKey Part Number | 2551-MGDSK25HC-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK25HC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.50" H (50.8mm x 50.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,29000 € | 117,29 € |
| 6 | 112,43833 € | 674,63 € |
| 12 | 110,60917 € | 1.327,31 € |
| 27 | 108,50444 € | 2.929,62 € |
| 51 | 106,88000 € | 5.450,88 € |
| Unit Price without VAT: | 117,29000 € |
|---|---|
| Unit Price with VAT: | 141,92090 € |

