
MGDBK25OCB | |
|---|---|
DigiKey Part Number | 2551-MGDBK25OCB-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK25OCB |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 3.3V 2.5A, 3A 16V - 40V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A, 3A |
Mfr | Power (Watts) 22 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 16V | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.50" H (50.8mm x 50.8mm x 12.7mm) |
Voltage - Output 2 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,26000 € | 119,26 € |
| 6 | 114,31667 € | 685,90 € |
| 12 | 112,45750 € | 1.349,49 € |
| 27 | 110,31778 € | 2.978,58 € |
| 51 | 108,66588 € | 5.541,96 € |
| Unit Price without VAT: | 119,26000 € |
|---|---|
| Unit Price with VAT: | 144,30460 € |

