
MGDBK04CC | |
|---|---|
DigiKey Part Number | 2551-MGDBK04CC-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK04CC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 400mA, 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA, 400mA |
Mfr | Power (Watts) 4 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,33000 € | 60,33 € |
| 6 | 57,83333 € | 347,00 € |
| 12 | 56,89333 € | 682,72 € |
| 27 | 55,81111 € | 1.506,90 € |
| 51 | 54,97667 € | 2.803,81 € |
| 102 | 54,08010 € | 5.516,17 € |
| Unit Price without VAT: | 60,33000 € |
|---|---|
| Unit Price with VAT: | 72,99930 € |

