- Embedded Module RX600, RX63N 100MHz 128KB 2MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMDIMM-RX63N

DigiKey Part Number
622-1073-ND
Manufacturer
Manufacturer Product Number
SOMDIMM-RX63N
Description
IC MOD RX600/RX63N 100MHZ 128KB
Customer Reference
Detailed Description
- Embedded Module RX600, RX63N 100MHz 128KB 2MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
MCU Core
Core Processor
RX600, RX63N
Co-Processor
-
Speed
100MHz
Flash Size
2MB
RAM Size
128KB
Connector Type
SO-DIMM-200
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.