Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSP150M-AAA | |
|---|---|
DigiKey Part Number | 2967-FSP150M-AAA-ND |
Manufacturer | |
Manufacturer Product Number | FSP150M-AAA |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.69" L x 3.35" W x 1.67" H (170.0mm x 85.0mm x 42.5mm) | |
Approval Agency | CE, cURus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 60,56907 € | 6.541,46 € |
| Unit Price without VAT: | 60,56907 € |
|---|---|
| Unit Price with VAT: | 73,28857 € |











