
FT93C66A-UDR-B | |
|---|---|
DigiKey Part Number | 1219-1204-ND |
Manufacturer | |
Manufacturer Product Number | FT93C66A-UDR-B |
Description | IC EEPROM 4KBIT 3-WIRE 2MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,14100 € | 14,10 € |
| Unit Price without VAT: | 0,14100 € |
|---|---|
| Unit Price with VAT: | 0,17061 € |

