
FT883B-RT | |
|---|---|
DigiKey Part Number | 1219-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT883B-RT |
Description | IC LED DRIVER OFFL 60MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 60mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 5kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,15361 € | 1.152,08 € |
| Unit Price without VAT: | 0,15361 € |
|---|---|
| Unit Price with VAT: | 0,18587 € |

